Harting 09 25 230 6825 Edge Connector Socket 1pc gold Contacts

MPN
09 25 230 6825
Brand
Harting
EAN-13
2050006151624
Order Code
03-9175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £2.57
80+ £2.55
300+ £2.22
600+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 20 in stock

The Harting 09 25 230 6825 is an edge connector socket designed for high-reliability electrical connections. This component is typically used in printed circuit boards, offering secure and efficient connectivity. It is suitable for various industrial and electronic applications, ensuring long-lasting performance.
Type Edge connector (sockets)
Number of Positions 30
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot