Harting 09 23 248 6824 Edge Connector Sockets 1pc superior connectivity

MPN
09 23 248 6824
Brand
Harting
EAN-13
2050006151396
Order Code
03-9174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £3.40
300+ £3.16
600+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 96 in stock

Harting manufactures the 09 23 248 6824 Edge Connector, designed as a socket component. This connector is ideal for establishing reliable electrical connections in a variety of electronic devices. It is commonly used in industrial and automation applications for secure and efficient data transmission.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 2.9mm

Reviews

Be the first to submit a review

Trustpilot