Harting 09 23 232 6824 Edge Connector Socket 1pc reliable connect

MPN
09 23 232 6824
Brand
Harting
EAN-13
2050006151297
Order Code
03-9173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 54 in stock

The Harting 09 23 232 6824 Edge Connector is designed for secure electrical connections in various applications. This connector features a robust construction, making it suitable for high-performance environments. Typically used in industrial automation and data communication systems, it ensures reliable connections and transmission.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 2.9mm

Reviews

Be the first to submit a review

Trustpilot