Harting 09 23 132 6921 Edge Connector 1pc high precision Pins

MPN
09 23 132 6921
Brand
Harting
EAN-13
2050006155264
Order Code
03-9172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £2.41
80+ £2.19
300+ £2.08
600+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 41 in stock

The Harting 09 23 132 6921 edge connector features a reliable pin configuration suitable for electronic connections. It is designed for robust performance in industrial applications, providing secure and efficient connectivity. Typical uses include integration in circuit boards and electronic modules, ensuring dependable communication between components.
Type Edge connector (pins)
Number of Positions 32
Pitch 2.54mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot