Harting 09 21 040 4611 Han Pin insert 1pc durable reliable

MPN
09 21 040 4611
Brand
Harting
EAN-13
2050006166147
Order Code
03-9171
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £228.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Pin Insert 09 21 040 4611 is a high voltage, industry-grade connector designed for demanding environments. As a heavy-duty and multicore connector, it is ideal for electrical engineering applications requiring robust and reliable performance. This connector is commonly used in various industrial sectors for secure and efficient power and signal transmission.
Type Pin inset
Gender Male
Number of Positions 40
Size 09
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot