Harting 09 21 025 3101 Han® 25 D Female 25 Pin Crimp Terminal 0.14-2.5mm²

MPN
09 21 025 3101
Brand
Harting
EAN-13
2050000532641
Order Code
52-0095
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

A 25-way female insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: Han 25D-F-c
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 21 025 3101
  • Mating cycles: ≥ 500
  • Number of pins: 25 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 A
  • Specification: Socket insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Crimp contacts must be ordered separately.
It is possible to manufacture a 50-pin connector from 2x 25-pin inserts in 32 A size.
Type Socket inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 25
Number of pins 25
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han D®
Size 16 A
Specifications IEC 60664-1
Termination Crimp termination
Tightening torque ?0.8 Nm PE screw M3.5
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot