Harting 09 21 025 2601 Pin Insert 1pc Durable High-Performance Design

MPN
09 21 025 2601
Brand
Harting
EAN-13
2050006166116
Order Code
03-9170
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
9+ £63.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Despatched within 4 working days - 13 in stock

The Harting pin insert 09 21 025 2601 is a heavy-duty industrial connector ideal for high-voltage and multicore applications. Its robust design ensures reliable performance in demanding electrical engineering environments. This industry-grade connector is commonly used in various industrial settings requiring durable and secure electrical connections.
Type Pin inset
Gender Male
Number of Positions 25 + PE
Size 09
Colour Pebble grey (RAL 7032)
Connection Wire wrap
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot