Harting 09 21 015 3001 Han® 15 D Male 15 Pin Crimp Terminal 0.14-2.5mm²

MPN
09 21 015 3001
Brand
Harting
EAN-13
2050000532610
Order Code
52-0033
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

A 15-way male insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: Han 15D-M-c
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 21 015 3001
  • Mating cycles: ≥ 500
  • Number of pins: 15 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 10 A
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Crimp contacts must be ordered separately.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 2.5 mm2
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 15
Number of pins 15 + PE
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han D®
Size 10 A
Specifications IEC 60664-1
Termination Method Crimp termination
Tightening torque ?0.8 Nm PE screw M3.5
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot