Harting 09 21 007 3031 Han® 7 D Male 7 Pin Crimp Terminal 0.14-2.5mm²

MPN
09 21 007 3031
Brand
Harting
EAN-13
2050000532597
Order Code
51-9997
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.95
30+ £2.71
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 weeks

A 7-way male insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: Han 7D-M
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 21 007 3031
  • Mating cycles: ≥ 500
  • Number of pins: 7 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Crimp contacts must be ordered separately.
Type Pin inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Conductor Size 0.14 to 2.5mm²
Details Please order crimp contacts separately.
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 HB
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 7
Number of pins 7
Number of Ways 7
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han D®
Size 3 A
Specifications IEC 60664-1
Termination Crimp termination
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot