Harting 09 21 007 2732 Socket insert 1pc durable reliable connection

MPN
09 21 007 2732
Brand
Harting
EAN-13
2050006164723
Order Code
03-9169
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.48
30+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

Manufactured by Harting, this socket insert is a high voltage, heavy duty industrial connector designed for electrical engineering applications. It supports multicore connections, making it suitable for demanding environments that require robust connectivity solutions. Typically used in industrial settings, it provides reliable performance for complex electrical systems.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 7
Number of Ways 7 + PE

Reviews

Be the first to submit a review

Trustpilot