Harting 09 21 007 2632 Pin insert 1pc robust connectivity solution

MPN
09 21 007 2632
Brand
Harting
EAN-13
2050006166109
Order Code
03-9168
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 88 in stock

The Harting Pin insert 09 21 007 2632 is an industry-grade, heavy-duty connector ideal for electrical engineering applications. It is designed for high voltage use, offering reliable multicore connections. This connector is commonly utilised in industrial environments where robust and dependable connections are required.
Type Pin inset
Gender Male
Number of Positions 7
Size 09
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot