Harting 09 20 016 2815 Socket insert 1pc high-quality and durable

MPN
09 20 016 2815
Brand
Harting
EAN-13
2050006164709
Order Code
03-9160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting Socket Insert 09 20 016 2815 is an industrial-grade connector designed for high voltage applications. It is known for its heavy-duty construction, making it suitable for multicore configurations. This connector is typically used in electrical engineering settings where reliable performance is essential.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 16
Number of Ways 16 + PE

Reviews

Be the first to submit a review

Trustpilot