Harting 09 20 016 2814 Han Socket insert 1pc robust and reliable

MPN
09 20 016 2814
Brand
Harting
EAN-13
2050006164693
Order Code
03-9159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the socket insert 09 20 016 2814, a heavy-duty, multicore connector designed for high voltage applications in industrial settings. This industry-grade connector is ideal for demanding electrical engineering tasks, ensuring reliable connections. It is suitable for use in environments requiring robust performance and durability.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 16
Number of Ways 16 + PE

Reviews

Be the first to submit a review

Trustpilot