Han® 16 A female inserts for use with
Harting Han A® Series industrial connectors.
- Conductor connection: 1 to 2.5mm²
- Connection: Screws
- Mating cycles: ≥ 500
- Number of pins: 16 + PE
- Protection type: IP65/67
- Marking: 17 - 32
- Size: 16 A
- Socket insert
- Temperature range: -40 to +125 °C
- Rated current: 16A
- Rated voltage: 250V
- Manufacturer part no.: 09 20 016 2813
Suitable correspondent part is order no. 51-9495
| Type |
Socket inset |
| Gender |
Female |
| Number of Positions |
16 |
| Size |
32 A |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor connection |
1 to 2.5mm² |
| Conductor cross-section (mm²) |
0.75 ... 2.5mm² |
| Contact identification |
17 ... 32 |
| Contact Resistance |
= 1 mO |
| Details |
You need two inserts for a complete assembly! |
| ECHA SCIP number |
564b7d75-7bf6-4cfb-acb1-2168eb61b675 |
| ELV status |
compliant with exemption |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (contacts) |
Copper alloy |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
32 |
| PE contact |
Yes |
| Rated current |
? 16 A |
| Rated impulse voltage |
4 kV |
| Rated voltage |
250 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han A® |
| Socket |
insert |
| Specification |
Continuing marking |
| Specifications |
IEC 60664-1 |
| Surface (contacts) |
Silver plated |
| Termination Method |
Screw termination |
| Tightening torque |
?0.5 Nm Contact screw M3 |
| UL / CSA |
UL 1977 ECBT2.E235076 |