Harting 09 20 016 2612 Han® 16 A Insert Male Screw Terminal 1-16

MPN
09 20 016 2612
Brand
Harting
EAN-13
2050000833397
Order Code
51-9493
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.56 £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Han® 16 A male inserts for use with Harting Han A® Series industrial connectors.

  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Mating cycles: ≥ 500
  • Number of pins: 16 + PE
  • Marking: 1 - 16
  • Size: 16 A
  • Pin insert
  • Temperature range: -40 to +125°C
  • Rated current: 16A
  • Rated voltage: 250V
  • Manufacturer part no. 09 20 016 2612

Suitable correspondent part is order number 51-9494.
Type Pin inset
Gender Male
Number of Positions 16
Size 16 A
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.75 ... 2.5mm²
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 16
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han A®
Specifications IEC 60664-1
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?0.5 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot