Powder-coated aluminium diecast low construction side entry
hood with 2 pegs for use with
Harting Han® 16 A industrial connectors. These connectors are suitable for a variety of applications, particularly in tough environments.
- Single zinc-plated steel locking lever on the housing
- Protection type: IP65
- Size: 16 A
- Colour RAL 7037 (grey)
- Temperature range: -40 to +125°C
- Cable size Pg 16
- Type: Han 16 A
- Manufacturer part no. 09 20 016 1541
| Type |
High construction |
| Approvals |
CE |
| Cable Entry |
1x Pg 16 |
| Category |
Hoods / Housings |
| Colour |
Grey |
| Colour (hood/housing) |
RAL 7037 (dust grey) |
| Degree of protection acc. to IEC 60529 |
IP65 |
| ELV status |
compliant |
| Field of application |
Standard Hoods/housings for industrial applications |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| IP Rating |
IP65 |
| Limiting temperature |
-40 ... +125 °C |
| Locking type |
Single locking lever |
| Material (hood/housing) |
Aluminium die-cast |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Note on the limiting temperature |
For use as a connector according to IEC 61984. |
| Number of cable entries |
1 |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R1 (HL 1-3) |
| Series of hoods/housings |
Han A® |
| Size |
16 A |
| Surface (hood/housing) |
Powder-coated |
| Type of hood/housing |
Hood |
| Type rating acc. to UL 50 / UL 50E |
4 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Version |
Side entry |