Harting 09 20 016 0252 Han® 16 A Housing Side Entry SMD Pg 21 Aluminium

MPN
09 20 016 0252
Brand
Harting
EAN-13
2050000532467
Order Code
51-9888
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Powder-coated aluminium diecast high construction side entry surface mount housing for use with Harting Han® 16 A industrial connectors. These connectors are suitable for a variety of applications, particularly in tough environments.
  • Single zinc-plated steel locking lever on the housing
  • Protection type: IP65
  • Size: 16 A
  • Colour RAL 7037 (grey)
  • Temperature range: -40 to +125°C
  • Cable size Pg 21
  • Type: Han 16 A
  • Manufacturer part no. 09 20 016 0252
Type Low construction
Approvals CE
Cable Entry 1x Pg 21
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Colour (locking) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Han-Easy Lock® Yes
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Material (locking) Polycarbonate (PC)
Material flammability class acc. to UL 94 (locking levers) V-0
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 16 A
Surface (hood/housing) Powder-coated
Type of hood/housing Surface mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot