Harting 09 20 010 5402 Han® 10 A Hood Protection Cover Polycarbonate

MPN
09 20 010 5402
Brand
Harting
EAN-13
2050000532443
Order Code
51-9871
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Cover cap for bracket.
  • Manufacturer type description: 09 20 010 5410
  • Connection: -
  • Content: 1 Units
  • Manufacturer part no.: 09 20 010 5402
  • Number of pins: -
  • RoHS compliant: yes
  • Size: 10 A
  • Specification: Cover
  • Type (manufacturer type): 09 20 010 5410
Type Protective cover
Approvals DNV GL
Category Accessories
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for bulkhead mounted housings
ELV status compliant
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Thermoplastic
Material (seal) NBR
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han A®
Size 10 A
Type of accessory Protection cover
Type rating acc. to UL 50 / UL 50E 4

Reviews

Be the first to submit a review

Trustpilot