Harting 09 20 010 2812 Han® 10 A Insert Female Screw Terminal

Order Code:

51-9717

Brand: Harting MPN: 09 20 010 2812 EAN-13: 2050000989162
Qty Was Unit Price (Ex VAT)
1+ £12.90 £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

Han®10 A female inserts for use with Harting Han A® Series industrial connectors.
  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Mating cycles: ≥ 500
  • Size: 10 A
  • Temperature range: -40 to +125°C
  • Rated current: 10A
  • Rated voltage: 250V
  • Manufacturer part no. 09 20 010 2812
Size 10 A
Approvals DNV GL
Category Inserts
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.75 ... 2.5 mm²
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Number of Contacts 10
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han A®
Specifications IEC 60664-1
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?0.5 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot