Harting 09 20 010 0321 Han® 10 A Housing Thermo Cover Bulkhead Mount Aluminium

MPN
09 20 010 0321
Brand
Harting
EAN-13
2050000532399
Order Code
52-0223
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Powder-coated aluminium diecast lockable bulkhead mount base panel with thermoplastic cover for Harting Han® 10 A Series industrial connectors.
  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Leading contact (PE): Yes
  • Protection: IP65
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Manufacturer part: 09 20 010 0321
Type Low construction
Approvals CE
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Colour (locking) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing With thermo-plastic cover
ECHA SCIP number 60b1a572-bb3f-476f-9307-b7d1688bd90c
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Han-Easy Lock® Yes
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Material (locking) Polycarbonate (PC)
Material (seal) NBR
Material flammability class acc. to UL 94 (locking levers) V-0
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 10 A
Surface (hood/housing) Powder-coated
Tightening torque ?1 Nm Fixing screws M3
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot