Harting 09 20 004 2711 Han® 4 A Insert Female Screw Terminal

MPN
09 20 004 2711
Brand
Harting
EAN-13
2050000251184
Order Code
51-9539
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Han® 4 A female inserts for use with Harting Han A® Series industrial connectors.
  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Mating cycles: ≥ 500
  • Number of pins: 4 + PE
  • Size: 4 A
  • Specification: Socket insert
  • Temperature range: -40 to +125 °C
  • Rated current: 10A
  • Rated voltage: 250V
  • Manufacturer part no. 09 20 004 2711
Type Socket inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.75 ... 1.5mm²
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 4
Number of pins 4
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 400 V
Rated voltage conductor-earth 230 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han A®
Size 3 A
Specifications IEC 60664-1
Stripping length 2.5 ... 5.5mm
Surface (contacts) Silver plated
Termination Screw termination
Tightening torque ?0.25 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot