Harting 09 20 003 5446 Han® 3 A Cover for Base Polycarbonate

MPN
09 20 003 5446
Brand
Harting
EAN-13
2050000532351
Order Code
52-0067
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Light grey powder-coated polycarbonate protection cover with lanyard for hoods with mounted male inserts from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Single plastic locking lever
  • Protection: IP65/67
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 5446
Type Protective cap
Approvals DNV GL
Category Accessories
Colour Light grey
Colour (hood/housing) RAL 7032 (pebble grey)
Degree of protection acc. to IEC 60529 IP44
Description of the accessory for bulkhead mounted housings
Details for mounted male insert
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP67
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Type of accessory Protection cover
Type rating acc. to UL 50 / UL 50E 4

Reviews

Be the first to submit a review

Trustpilot