Harting 09 20 003 5422 Han® 3 A Cover for Hoods Zinc Die-cast

MPN
09 20 003 5422
Brand
Harting
EAN-13
2050001339980
Order Code
51-9785
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

Light grey powder-coated zinc diecast protection cover for hoods with mounted male inserts from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Single metal locking lever
  • Protection: IP44/67 (with seal)
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 5422

IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
Type Protective cap
Approvals DNV GL
Category Accessories
Colour Light grey
Degree of protection acc. to IEC 60529 IP44
Description of the accessory for hoods
Details for mounted male insert
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Metal
Material (locking) Steel
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Surface (locking) Zinc plated
Type of accessory Protection cover
Type rating acc. to UL 50 / UL 50E 12

Reviews

Be the first to submit a review

Trustpilot