Harting 09 20 003 2734 Socket insert single piece for Electrical connection

MPN
09 20 003 2734
Brand
Harting
EAN-13
2050006164648
Order Code
03-9139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.15
100+ £9.49
200+ £8.79
500+ £8.65
1000+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Harting socket insert 09 20 003 2734 is a high voltage, industry-grade connector designed for heavy duty applications. It features a multicore configuration, making it suitable for complex electrical engineering tasks. Typically used in industrial settings, this connector is known for its durability and reliability.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of Ways 3 + PE

Reviews

Be the first to submit a review

Trustpilot