Harting 09 20 003 2711 Han A Socket inset Screws high stability 10 pcs

Image Representative of Range

Harting 09 20 003 2711 Han A Socket inset Screws high stability 10 pcs

Extended range
Order Code:

03-9137

Brand: Harting MPN: 09 20 003 2711
Qty Unit Price (Ex VAT)
1+ £80.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Harting manufactures the 09 20 003 2711 Socket inset Han® A 3 + PE, designed for high voltage and heavy duty industrial applications. This socket inset accommodates three electrical connections plus a protective earth and includes screws, making it suitable for multi-core configurations. Typical applications for this industry-grade connector include electrical engineering and industrial automation systems.
Connection Screws
Contamination level 3
Core connector 1 -2.5mm²
Core cross section (max.) 2.5mm²
Core cross section (min.) 1mm²
Factory colour Grey
Leading contact (PE) Yes
Mating cycles ≥ 500
Max. temperature +125°C
Min. temperature -40°C
Number of pins 3
Rated voltage 400V
Series Han® A
Size 3 A
Temperature range -40 - +125°C
Test current 10A
Total no. of pins 3 + PE
Type Socket inset

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot