Harting 09 20 003 2711 Han® 3 A Insert Female Screw Terminal

MPN
09 20 003 2711
Brand
Harting
EAN-13
2050000251030
Order Code
51-9534
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

Han® 3 A female inserts for use with Harting Han A® Series industrial connectors.
  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Mating cycles: ≥ 500
  • Number of pins: 3 + PE
  • Size: 3 A
  • Specification: Socket insert
  • Temperature range: -40 to +125 °C
  • Rated current: 10A
  • Rated voltage: 600V
  • Manufacturer part no. 09 20 003 2711
Type Insert
Colour Grey
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot