Harting 09 20 003 1750 Han 3A Connector Enclosure metal 10 pcs

MPN
09 20 003 1750
Brand
Harting
EAN-13
2050003022675
Order Code
03-9133
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Harting's Han® 3A-kg-Pg11 connector enclosure is an industry-grade, heavy-duty component ideal for high voltage and multicore connections. This robust electrical engineering connector is designed for demanding environments, offering reliable performance in industrial settings. Typical applications include use in machinery, automation systems, and other critical electrical installations.
Type Connector enclosure
Approvals CE
Cable Entry 1x Pg 11
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP44
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Steel
Misc Attribute Han® 3A-kg-Pg11
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
Pack contents Please order seal screw separately.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series Han® 3A
Series of hoods/housings Han A®
Size 3 A
Surface (hood/housing) Powder-coated
Surface (locking) Zinc plated
Thread Size PG11
Type of hood/housing Cable to cable housing
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Trustpilot