Grey powder-coated zinc diecast angled side entry hood with two pegs from the Harting
Han® 3 A Series of industrial connectors.
- Series Han A®
- Size 3 A
- Surface mounting
- Housing size Pg11
- Single metal locking lever
- Protection: IP44/67 (with seal)
- Flammability UL94 V 0
- Limiting temperature -40 to +125°C
- Manufacturer's part 09 20 003 1640
IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
| Type |
Bush enclosure |
| Approvals |
CE |
| Cable Entry |
1x Pg 11 |
| Category |
Hoods / Housings |
| Colour |
Grey |
| Colour (hood/housing) |
RAL 7037 (dust grey) |
| Degree of protection acc. to IEC 60529 |
IP44 |
| ELV status |
compliant |
| Field of application |
Standard Hoods/housings for industrial applications |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Housing size |
size Pg11 |
| IP Rating |
IP44 |
| Limiting temperature |
-40 ... +125 °C |
| Locking type |
Single locking lever |
| Material (hood/housing) |
Zinc die-cast |
| Note on the limiting temperature |
For use as a connector according to IEC 61984. |
| Number of cable entries |
1 |
| Pack contents |
Please order seal screw separately. |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R1 (HL 1-3) |
| Series of hoods/housings |
Han A® |
| Size |
3 A |
| Surface (hood/housing) |
Powder-coated |
| Type of hood/housing |
Hood |
| Type rating acc. to UL 50 / UL 50E |
12 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Version |
Side entry |