Harting 09 20 003 1250 Han® 3 A Base Panel Housing Surface Zinc Die-cast

MPN
09 20 003 1250
Brand
Harting
EAN-13
2050000532283
Order Code
51-9969
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Light grey powder-coated diecast zinc top entry base panel surface mount housing from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Surface mounting
  • Housing size Pg11
  • Han-Easy Lock® with single metal locking lever
  • Protection: IP44/67 (with seal)
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 1250

IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
Type Socket enclosure
Approvals CE
Cable Entry 1x Pg 11
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Open bottom
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Steel
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
Pack contents Please order seal screw separately.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Surface (hood/housing) Powder-coated
Surface (locking) Zinc plated
Type of hood/housing Surface mounted housing
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Reviews

Be the first to submit a review

Trustpilot