Harting 09 20 003 0427 Han® 3 A Hood Black Top Entry Thermoplastic 2 Pegs

MPN
09 20 003 0427
Brand
Harting
EAN-13
2050000532221
Order Code
51-9920
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Black thermoplastic top entry hood with two pegs from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Thermoplastic housing
  • Single metal locking lever
  • Protection: IP67
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0427
Type Bush enclosure
Approvals CE
Cable Entry 1x Pg 11
Category Hoods / Housings
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Black
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP67
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
Pack contents Please order seal screw separately.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Reviews

Be the first to submit a review

Trustpilot