Harting 09 20 003 0320 Han® 3 A Housing Grey Bulkhead Polycarbonate

MPN
09 20 003 0320
Brand
Harting
EAN-13
2050000532191
Order Code
51-9895
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Powder-coated light grey polycarbonate bulkhead housing from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Bulkhead mounting
  • Polycarbonate housing
  • Single plastic locking lever
  • Protection: IP65/67
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0320
Type Enclosure extension
Approvals CE
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7032 (pebble grey)
Colour (locking) RAL 7032 (pebble grey)
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Straight
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP67
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Polycarbonate (PC)
Material (locking) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Material flammability class acc. to UL 94 (locking levers) V-0
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Pack contents Please order seal screw separately.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Tightening torque ?1 Nm Fixing screws M3
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot