Harting 09 20 003 0220 Han® 3 A Housing Surface Thermoplastic

MPN
09 20 003 0220
Brand
Harting
EAN-13
2050000532184
Order Code
51-9887
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


Light grey thermoplastic top entry surface mount housing from the Harting Han® 3 A Series of industrial connectors.
  • Series Han A®
  • Size 3 A
  • Surface mounting
  • Light grey RAL 7032 powder-coated thermoplastic hood
  • Han-Easy Lock®
  • Single polyamide locking lever
  • Protection: IP67 (with seal)
  • Flammability UL94 V 0
  • Limiting temperature -40 to +125°C
  • Manufacturer's part 09 20 003 0220

IP 67 is achieved with seal screw available as Harting part 09 20 000 9918.
Type Socket enclosure
Approvals CE
Cable Entry 1x Pg 11
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7032 (pebble grey)
Degree of protection acc. to IEC 60529 IP44
ELV status compliant
Field of application Standard Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP67
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
Pack contents Please order seal screw separately.
Protection IP67 (with seal)
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Type of hood/housing Surface mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Reviews

Be the first to submit a review

Trustpilot