Harting 09 18 550 6813 Edge Connector 2.54mm spacing 2 rows 1pc

MPN
09 18 550 6813
Brand
Harting
EAN-13
2050006172186
Order Code
03-9121
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    09185146804 09185506813
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £2.95
500+ £2.92
1000+ £2.81
2500+ £2.59
5000+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 100 in stock

The Harting 09 18 550 6813 is an edge connector socket with a contact spacing of 2.54 mm and features two rows. It is typically used in electronic devices for secure and reliable electrical connections. Common applications include telecommunications, industrial machinery, and computing equipment.
Type Edge connector (sockets)
Pitch 2.54mm
Number of Rows 2
Colour Grey
Compatible with (details) Series: SEK
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 09185506813
Nominal Current 2.5A
Nominal Voltage 320V

Reviews

Be the first to submit a review

Trustpilot