Harting 09 18 540 7803.80 Pin Connector 2x20 Pins 2.54mm spacing

Image Representative of Range

Harting 09 18 540 7803.80 Pin Connector 2x20 Pins 2.54mm spacing

MPN
09 18 540 7803.80
Brand
Harting
EAN-13
2050001837141
Order Code
03-9120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 6 in stock

The Harting pin connector, model 09 18 540 7803.80, features a contact spacing of 2.54 mm and comprises 40 pins arranged in 2 rows. It is typically used in electronic and electrical applications for connecting circuits within devices. This single piece component is durable and reliable, making it ideal for various connectivity solutions in compact electronic systems.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 55.4 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 20
Width 55.4mm

Reviews

Be the first to submit a review

Trustpilot