Harting 09 18 534 7803.80 Pin Connector 34 Pins 2.54 mm spacing 2 rows

Image Representative of Range

Harting 09 18 534 7803.80 Pin Connector 34 Pins 2.54 mm spacing 2 rows

MPN
09 18 534 7803.80
Brand
Harting
EAN-13
2050001837134
Order Code
03-9119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 7 in stock

The Harting pin connector features a contact spacing of 2.54 mm and consists of 34 pins arranged in 2 rows. It is a single-piece component known for its reliable electrical connections. Typically used in electronic circuits, it is ideal for applications requiring precise pin alignment and robust connectivity.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 47.8 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 17
Width 47.8mm

Reviews

Be the first to submit a review

Trustpilot