Harting 09 18 534 7324 Edge Connector 34-pin low Profile angled design

Image Representative of Range

Harting 09 18 534 7324 Edge Connector 34-pin low Profile angled design

MPN
09 18 534 7324
Brand
Harting
EAN-13
2050001837257
Order Code
03-9118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.28
25+ £2.21
50+ £1.93
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Harting manufactures the 09 18 534 7324 edge connector, featuring 34 pins arranged in two rows. This component is ideal for secure and effective data transmission in electronic systems. It is commonly used in telecommunications and computing applications.
Type Edge connector (pins)
Number of Positions 34
Orientation Straight
Case Material PBTB according to UL94V0
Certification marks IEC 60603-13
Colour Grey
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 12.35mm
Length 9.3mm
Material (details) PBTB to UL 94VO standard
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 500V
Number of pins 34
Number of Rows 2
Pin Length 2,9mm
Pins per row 17
Width 51mm

Reviews

Be the first to submit a review

Trustpilot