Harting 09 18 526 7803.80 Pin Connector 26 Pins 2.54 mm spacing 2 rows

Image Representative of Range

Harting 09 18 526 7803.80 Pin Connector 26 Pins 2.54 mm spacing 2 rows

MPN
09 18 526 7803.80
Brand
Harting
EAN-13
2050001837127
Order Code
03-9116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Harting pin connector features a contact spacing of 2.54 mm, a total of 26 pins, and is arranged in 2 rows. It is typically used for establishing electrical connections in electronic assemblies requiring reliable connectivity. This single-piece component is ideal for applications requiring compact and efficient design.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 37.6 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 13
Width 37.6mm

Reviews

Be the first to submit a review

Trustpilot