Harting 09 18 520 7803.80 Pin Connector 20-pin 2-row 2.54mm spacing

Image Representative of Range

Harting 09 18 520 7803.80 Pin Connector 20-pin 2-row 2.54mm spacing

MPN
09 18 520 7803.80
Brand
Harting
EAN-13
2050001837110
Order Code
03-9114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Harting pin connector features a 2.54 mm contact spacing and 20 pins arranged in 2 rows, ideal for providing reliable electrical connections in electronic circuit boards. Manufactured by Harting, known for quality components, this connector is typically used in industrial and commercial electronics applications. It is suitable for ensuring secure connections where space is limited and multiple connections are required within a single unit.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 30 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 10
Width 30mm

Reviews

Be the first to submit a review

Trustpilot