Harting 09 18 516 7803.80 Pin Connector 16 Pins 2 rows 2.54 mm spacing

Image Representative of Range

Harting 09 18 516 7803.80 Pin Connector 16 Pins 2 rows 2.54 mm spacing

MPN
09 18 516 7803.80
Brand
Harting
EAN-13
2050001837103
Order Code
03-9113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Harting 09 18 516 7803.80 is a pin connector featuring a contact spacing of 2.54 mm and a total of 16 pins arranged in 2 rows. This component is typically used in electronic applications requiring reliable electrical connections. It is commonly employed in telecommunications, industrial automation, and control systems.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 24.9 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 8
Width 24.9mm

Reviews

Be the first to submit a review

Trustpilot