Harting 09 18 514 7803.80 Pin Connector 2.54 mm spacing 14 Pins 2 rows

Image Representative of Range

Harting 09 18 514 7803.80 Pin Connector 2.54 mm spacing 14 Pins 2 rows

MPN
09 18 514 7803.80
Brand
Harting
EAN-13
2050001837097
Order Code
03-9112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.19
100+ £1.10
500+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 76 availableBack-order availability date - 07/10/2026

The Harting 09 18 514 7803.80 pin connector features a contact spacing of 2.54 mm and consists of 14 pins arranged in 2 rows. This connector is ideal for applications requiring reliable electrical connections in compact assemblies. Typical uses include electronic devices where efficient space utilisation and multi-pin connections are critical.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 22.4 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 7
Width 22.4mm

Reviews

Be the first to submit a review

Trustpilot