Harting 09 18 514 7324 Edge Connector 14 Pins 2 rows low Profile angled

Image Representative of Range

Harting 09 18 514 7324 Edge Connector 14 Pins 2 rows low Profile angled

MPN
09 18 514 7324
Brand
Harting
EAN-13
2050001837233
Order Code
03-9111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.15
500+ £0.709
1000+ £0.704
2500+ £0.700
5000+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Harting 09 18 514 7324 edge connector is manufactured by Harting and features 14 pins arranged in 2 rows. This connector is ideal for secure and reliable signal transmission in electronic applications. It is commonly used in industrial and commercial electronic systems for connecting printed circuit boards.
Type Edge connector (pins)
Number of Positions 14
Orientation Straight
Case Material PBTB according to UL94V0
Certification marks IEC 60603-13
Colour Grey
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 12.35mm
Length 9.3mm
Material (details) PBTB to UL 94VO standard
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 500V
Number of pins 14
Number of Rows 2
Pin Length 2,9mm
Pins per row 7
Width 25.6mm

Reviews

Be the first to submit a review

Trustpilot