Harting 09 18 514 6904 SMC Male Header Long Lever 14 Pin 2.54mm

MPN
09 18 514 6904
Brand
Harting
EAN-13
2050000254482
Order Code
51-9698
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Male 14-pin header with straight solder pins and long fixing levers, suitable for use with Harting SEK 18 series connectors.
  • Grid pitch: 2.54mm
  • Pin length 2.9mm
  • DIN standard: 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 18 514 6904
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Colour Grey
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 14
Type Edge connector (pins)

Reviews

Be the first to submit a review

Trustpilot