Harting 09 18 514 6813 IDC Female Connector Strain Relief 14 Pin 2.54mm

MPN
09 65 161 6713
Brand
Harting
EAN-13
2050000252938
Order Code
51-9594
Qty Unit Price (Ex VAT)
100+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 29 in stock

Harting SEK 14-pin multi-point socket connector with centre polarisation and strain relief clamp.
  • Number of pins: 14
  • Grid pitch 2.54mm
  • Made from PBTB to UL 94V0
  • Standards: IEC 60-603-13
  • Manufacturer's type 09 18 514 6813
Type pin strip
Connector norm D-sub connector
Housing Type Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
Number of pins 9
Operating Current max: 6.5A
Plug construction Plug, Cable Mount
Standards/Test Marks DIN 41652, CECC 75301-802, IEC 60807
Temperature Range -55ºC - ?°C
Type (manufacturer type) 09 65 61 671 3

Reviews

Be the first to submit a review

Trustpilot