Harting 09 18 514 6804 Edge Connector Sockets 2.54mm spacing 2 rows

MPN
09 18 514 6804
Brand
Harting
EAN-13
2050006172131
Order Code
03-9110
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    09185146804 09185506813
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 98 in stock

Harting manufactures the 09 18 514 6804 edge connector (sockets) with a contact spacing of 2.54 mm in two rows. This component is commonly used for connecting circuit boards, providing reliable and durable interconnections. Typical applications include electronic devices and communication systems requiring modular board-to-board connectivity.
Type Edge connector (sockets)
Pitch 2.54mm
Number of Rows 2
Colour Grey
Compatible with (details) Series: SEK
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 09185146804
Nominal Current 2.5A
Nominal Voltage 320V

Reviews

Be the first to submit a review

Trustpilot