Harting 09 18 510 7803.80 Pin Connector 2.54mm 10 Pins 2 rows

Image Representative of Range

Harting 09 18 510 7803.80 Pin Connector 2.54mm 10 Pins 2 rows

MPN
09 18 510 7803.80
Brand
Harting
EAN-13
2050001837080
Order Code
03-9109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

Harting manufactures the 09 18 510 7803.80 pin connector, which features a contact spacing of 2.54 mm and a total of 10 pins arranged in 2 rows. This connector is suitable for various electronic applications that require reliable and compact connections. It is commonly used in printed circuit boards and electronic modules.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 17.3 x 13 mm
Height 13mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 5
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot