Harting 09 18 506 7803.80 Pin Connector 2.54mm 6 Pins 2 rows

Image Representative of Range

Harting 09 18 506 7803.80 Pin Connector 2.54mm 6 Pins 2 rows

MPN
09 18 506 7803.80
Brand
Harting
EAN-13
2050001837073
Order Code
03-9108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 47 in stock

The Harting pin connector features a contact spacing of 2.54 mm and includes a total of 6 pins arranged in 2 rows. This connector is typically used in electronic and electrical applications for secure and reliable connections. Its compact design makes it suitable for circuits where space is limited.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material PBTB according to UL94V0
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Cross Section 2.54mm
Dimensions (L x W x H) 6.1 x 13 x 12.2 mm
Height 12.2mm
Length 6.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pins per row 3
Width 13mm

Reviews

Be the first to submit a review

Trustpilot