Harting 09 18 506 7324 Edge Connector 6 Pins 2 rows low Profile angled

Image Representative of Range

Harting 09 18 506 7324 Edge Connector 6 Pins 2 rows low Profile angled

MPN
09 18 506 7324
Brand
Harting
EAN-13
2050001837226
Order Code
03-9107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.774
500+ £0.731
1000+ £0.682
2500+ £0.643
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 75 in stock

The Harting 09 18 506 7324 edge connector features six pins arranged in two rows. It's designed for secure and reliable electrical connections in electronic devices. This connector is commonly used in industrial and telecommunications applications.
Type Edge connector (pins)
Number of Positions 6
Orientation Straight
Case Material PBTB according to UL94V0
Certification marks IEC 60603-13
Colour Grey
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 12.35mm
Length 9.3mm
Material (details) PBTB to UL 94VO standard
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 500V
Number of pins 6
Number of Rows 2
Pin Length 2,9mm
Pins per row 3
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot