Harting 09 18 150 9622 Edge Connector 50 Pins 2 rows low Profile

Image Representative of Range

Harting 09 18 150 9622 Edge Connector 50 Pins 2 rows low Profile

MPN
09 18 150 9622
Brand
Harting
EAN-13
2050001837387
Order Code
03-9106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.85
50+ £1.64
100+ £1.49
250+ £1.37
500+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Harting 09 18 150 9622 is an edge connector with 50 pins arranged in 2 rows, designed for secure electrical connections in electronic assemblies. Manufactured by Harting, it is typically used in industries such as telecommunications and data processing. Its robust construction ensures reliable performance in a variety of applications.
Type Edge connector (sockets)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material PA
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 6 x 68.80 x 9.4 mm
Height 9.4mm
Length 6mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 1A
Number of pins 50
Test Voltage 1kV
Width 68.80mm

Reviews

Be the first to submit a review

Trustpilot