Harting 09 18 120 9622 IDC PCB Connector Low Profile 20 Pin 2.54mm

MPN
09 18 120 9622
Brand
Harting
EAN-13
2050000251566
Order Code
51-9556
Qty Unit Price (Ex VAT)
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 23 in stock

Harting SEK low profile 2-row PCB transition connector with 20 pins and 5.5mm installation height.
  • Number of pins: 20
  • Grid pitch 2.54mm
  • IDC/solder termination
  • Contact material: Tin plated
  • Manufacturer part no. 09 18 120 9622
Type Edge connector (sockets)
Mounting Type Board Mount
Category Connectors
Colour (insert) Grey
Connection Type PCB to cable
Contact Resistance = 35 mO
Contact rows 2
Contact spacing (mating side) 1.27mm
Contact spacing (termination side) 2.54mm
Description of the contact Straight
Details for IDC flat cable 1.27 mm (0.050") pitch
Element PCB transition connectors
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >109O
Isolation group II (400 = CTI < 600)
Limiting temperature -55 ... +105 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin (PBT)
Material flammability class acc. to UL 94 V-0
Maximum Temperature +105°C
Min. temperature -55°C
Mounting height 5.5mm
Number of Contacts 20
Number of pins 20
Rated current ? 2.6 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series SEK Low-profile
Specifications IEC 60603-13
Surface (contacts) Sn over Ni Mating side
Termination length 2.9mm
Termination Method Solder termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079

Reviews

Be the first to submit a review

Trustpilot