Harting 09 16 108 3001 Han® 108 DD Male Crimp Terminal 0.14-2.5mm²

MPN
09 16 108 3001
Brand
Harting
EAN-13
2050000532160
Order Code
51-9870
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Male crimp terminal insert with 108 contacts for use with Harting Han DD Series industrial connectors. Ideal for use in mechanical engineering, wind energy and other applications in tough environments. Locking clamp ensures high mechanical stability even under vibration or shock loads.
  • Manufacturer type: Han 108DD-M-c
  • Conductor connection: 1.4 to 2.5mm²
  • Connection: Crimp
  • Leading contact (PE): Yes
  • Mating cycles: ≥ 500
  • Number of pins: 108 + PE
  • Protection type: IP65
  • Size: 24 B
  • Rated voltage 600V
  • Rated current 10A
  • Operating temperature -40 to +125°C
  • Wire gauge 0.14 to 2.5mm²
  • Manufacturer part no. 09 16 108 3001

Suitable crimp contacts must be ordered separately.
Type Pin inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 108
Number of pins 108 + PE
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han DD®
Size 24 B
Specifications IEC 60664-1
Termination Crimp termination
Tightening torque ?1.2 Nm PE screw M4
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot